
Negative linear voltage regulator, providing a fixed -8V output with 4% accuracy. Features a 1A maximum output current and a 1.3V dropout voltage. Operates within a temperature range of 0°C to 125°C and supports a maximum input voltage of -35V. Packaged in a TO-220 through-hole configuration, this RoHS and Halogen Free component is supplied in a 50-piece rail/tube.
Onsemi MC7908CTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 9.28mm |
| Input Bias Current | 4.3mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | -8V |
| Mount | Through Hole |
| Nominal Output Voltage | -8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -8V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7908CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
