
Negative linear voltage regulator, fixed -12V output, 1A maximum output current. Features 2% output voltage accuracy and a 1.3V dropout voltage. Operates with input voltages from -14V to -35V, within a 0°C to 125°C temperature range. Packaged in a 3-lead D2PAK surface-mount case, 50 units per tube. RoHS and Halogen Free compliant.
Onsemi MC7912ACD2TG technical specifications.
| Accuracy | 2% |
| Package/Case | D2PAK |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | -12V |
| Mount | Surface Mount |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7912ACD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
