
Negative fixed output voltage regulator, -12V, 1A output current. Features 4% accuracy, 1.3V dropout voltage, and 61dB PSRR. Operates from -14V to -35V input voltage, with a maximum operating temperature of 125°C. Surface mount TO-263-3 package, 1A max output current, 8mA quiescent current. Halogen free and RoHS compliant.
Onsemi MC7912BD2TG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7912BD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
