
The MC7912CD2T is a linear voltage regulator with a negative output voltage of -12V and a current rating of 1A. It is packaged in a TO-263-3 surface mount package and has a maximum operating temperature of 125°C. The device is not RoHS compliant due to the presence of lead. It is suitable for use in applications where a stable negative voltage is required.
Onsemi MC7912CD2T technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Input Voltage | -35V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC7912CD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
