Onsemi MC7912CD2TR4G technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | MC7912 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7912CD2TR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.