Onsemi MC7912CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MC7912 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC7912CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
