
Negative fixed output voltage regulator, -12V nominal output, 1A maximum output current. Features 4% output voltage accuracy and a 1.3V dropout voltage. Operates with input voltages from -14V to -35V, with a 61dB PSRR. Packaged in a 3-pin TO-220 case for through-hole mounting. This RoHS and Halogen Free component is supplied in a tube.
Onsemi MC7912CTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 9.28mm |
| Input Bias Current | 4.4mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | -12V |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7912CTG to view detailed technical specifications.
No datasheet is available for this part.
