
Negative fixed output voltage regulator, -18V nominal output, with a 1A maximum output current. Features a 4% output voltage accuracy and a 1.3V dropout voltage. This through-hole component is housed in a TO-220 package, operating from a -20V to -35V input voltage range. It offers a 59dB PSRR and is RoHS compliant.
Onsemi MC7918CTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 9.28mm |
| Input Bias Current | 4.5mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | -18V |
| Mount | Through Hole |
| Nominal Output Voltage | -18V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | -18V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7918CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
