
Negative fixed output linear voltage regulator, 1A output current, -24V nominal output voltage with 4% accuracy. Features a 1.3V dropout voltage and a maximum input voltage of -40V. Operates across a -40°C to +125°C temperature range. Packaged in a TO-220-3 through-hole mount configuration, supplied in a 50-piece rail/tube. RoHS and Halogen Free compliant.
Onsemi MC7924BTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | -40V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | -24V |
| Mount | Through Hole |
| Nominal Output Voltage | -24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7924BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
