
The MC7924CD2T is a negative linear voltage regulator with an output voltage of -24V and an output current of 1A. It is packaged in a TO-263-3 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 125°C. It is not RoHS compliant and contains lead.
Onsemi MC7924CD2T technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | -40V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC7924CD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
