The MC7924CD2TG is a linear voltage regulator with a negative output voltage of -24V and an output current of 1A. It is packaged in a TO-263-3 surface mount package and has a maximum operating temperature of 125°C. The device is lead free and halogen free, and is compliant with RoHS regulations. It has a power supply rejection ratio of 56dB and an accuracy of 4%.
Onsemi MC7924CD2TG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | -40V |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7924CD2TG to view detailed technical specifications.
No datasheet is available for this part.
