Onsemi MC79L05ABD technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Input Voltage | -30V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC79L05ABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
