
Negative fixed output linear voltage regulator, providing a stable -5V output at up to 100mA. Features a 1.7V dropout voltage and a wide operating temperature range of -40°C to +125°C. This surface mount component is housed in a compact SOIC package, with a 100mA current rating and a maximum input voltage of -30V. It is RoHS and Halogen Free compliant, designed for efficient power management in various electronic applications.
Onsemi MC79L05ABDG technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 6mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | -30V |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79L05ABDG to view detailed technical specifications.
No datasheet is available for this part.
