
Negative fixed output linear voltage regulator, providing a stable -5V output with a maximum output current of 100mA. Features a wide input voltage range from -7V to -30V and operates across an extended temperature range of -40°C to +125°C. This through-hole component is housed in a TO-92 package and is RoHS and Halogen Free compliant. Designed for single-channel regulation, it offers a Power Supply Rejection Ratio (PSRR) of 49dB.
Onsemi MC79L05ABPG technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | -5V |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79L05ABPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
