Negative linear voltage regulator IC, providing a fixed -5V output with 100mA maximum output current. Features a 5% output voltage accuracy and a dropout voltage of 1.7V. Operates with a maximum input voltage of -30V and a quiescent current of 5.5mA. Packaged in a TO-92-3 through-hole mount case, this RoHS compliant component is suitable for applications requiring stable negative voltage regulation.
Onsemi MC79L05ACP technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -5V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.179g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79L05ACP to view detailed technical specifications.
No datasheet is available for this part.