
Negative fixed output linear voltage regulator, providing a stable -5V output with a maximum output current of 100mA. Features a low dropout voltage of 1.7V and a maximum input voltage of -30V. Operates across a temperature range of 0°C to 125°C. Packaged in a TO-92-3 through-hole mount configuration, supplied on a 2000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi MC79L05ACPRAG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -5V |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79L05ACPRAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.