
Negative fixed output linear voltage regulator, providing a stable -12V output with a 100mA maximum output current. Features a 1.7V dropout voltage and operates across a wide temperature range of -40°C to +125°C. Housed in a TO-92 package for through-hole mounting, this RoHS and Halogen Free component is supplied in bulk packaging.
Onsemi MC79L12ABPG technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 0.21inch |
| Input Bias Current | 6.5mA |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Input Voltage | -35V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | -12V |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | -35V |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79L12ABPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
