
Negative fixed output voltage regulator, providing a stable -12V output with a maximum current of 0.1A. This standard linear voltage regulator features a maximum input voltage of -30V and an accuracy of ±5%. Housed in an 8-pin SOIC N surface-mount package with gull-wing leads, it offers integrated current limit, safe area protection, short circuit protection, and thermal shutdown. Operating temperature range is 0°C to 125°C.
Onsemi MC79L12ACD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -12V |
| Polarity | Negative |
| Maximum Output Current | 0.1A |
| Maximum Input Voltage | -30V |
| Typical Dropout Voltage @ Current | 1.7@40mAV |
| Accuracy | ±5% |
| Line Regulation | 150mV |
| Load Regulation | 60mV |
| Maximum Quiescent Current | 5.5mA |
| Typical Quiescent Current | 2mA |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC79L12ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.