
The MC79L12ACDR2 is a linear voltage regulator with a negative output voltage of -12V and an output current of 100mA. It has a dropout voltage of 1.7V and is packaged in a surface mount SOIC package. The device operates over a temperature range of 0°C to 125°C and is not RoHS compliant due to the presence of lead. It is suitable for use in applications where a stable negative voltage is required.
Onsemi MC79L12ACDR2 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC79L12ACDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
