The MC79L12ACP is a 3-pin linear voltage regulator with a fixed output voltage of 12V and a maximum output current of 0.1A. It operates over a temperature range of 0°C to 125°C and is available in TO-92 and TO-226 packages. The device has a dropout voltage of 1.7V and a line regulation of 0.25% and load regulation of 0.1%. The input voltage range is from 14.5V to 27V, and the absolute maximum input voltage is 35V.
Onsemi MC79L12ACP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.25 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC79L12ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.