
Negative fixed output linear voltage regulator, providing a stable -15V output with a maximum output current of 100mA. Features a dropout voltage of 1.7V and a wide operating temperature range from -40°C to +125°C. This surface-mount component is housed in a SOIC-8 narrow body package, with dimensions of 5mm length, 4mm width, and 1.5mm height. Designed for power management applications, it offers a Power Supply Rejection Ratio (PSRR) of 39dB and is RoHS compliant.
Onsemi MC79L15ABDG technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Height | 1.5mm |
| Length | 5mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | -15V |
| Mount | Surface Mount |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79L15ABDG to view detailed technical specifications.
No datasheet is available for this part.
