Negative fixed output linear voltage regulator, providing a stable -15V output with a maximum output current of 100mA. Features a low dropout voltage of 1.7V and operates within a wide temperature range of -40°C to +125°C. This surface mount component is housed in a compact SOIC-8 narrow body package, supplied on a 2500-piece tape and reel. It is RoHS compliant and halogen-free, with a maximum input voltage of -35V.
Onsemi MC79L15ABDR2G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79L15ABDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
