
Negative fixed output linear voltage regulator, providing a stable -15V output with a maximum output current of 100mA. Features a low dropout voltage of 1.7V and a wide operating temperature range from -40°C to +125°C. Housed in a TO-92-3 through-hole package, this RoHS and Halogen Free component offers a maximum input voltage of -35V. Ideal for power management applications requiring a reliable negative voltage source.
Onsemi MC79L15ABPG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79L15ABPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
