
Negative linear voltage regulator with a fixed -15V output voltage and 100mA maximum output current. Features a 1.7V dropout voltage, -17V to -35V input voltage range, and operates from 0°C to 125°C. Packaged in a surface-mount SOIC-8 narrow body, this component offers 39dB power supply rejection ratio and is RoHS compliant.
Onsemi MC79L15ACDR2G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Nominal Output Voltage | -15V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79L15ACDR2G to view detailed technical specifications.
No datasheet is available for this part.
