Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -24 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
Onsemi MC79L24ACPRPG technical specifications.
| Package/Case | TO-92-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | -40V |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -24V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -24V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 47dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79L24ACPRPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
