The MC79M05CTG is a 3-pin linear voltage regulator from Onsemi. It has a fixed output voltage of 5V and can supply up to 500mA. The device operates within a temperature range of 0°C to 125°C. The input voltage range is from 7V to 25V, and the maximum input voltage is 35V. The regulator has a dropout voltage of 1.1V and a line regulation of 0.05% and load regulation of 0.1%.
Onsemi MC79M05CTG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC79M05CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.