
Negative LDO regulator with a fixed -8V output voltage and 500mA maximum output current. Features a 4% accuracy and a 1.1V dropout voltage. Operates from -40°C to +125°C in a surface-mount DPAK package. This component is RoHS compliant and halogen-free, supplied on a 2500-piece tape and reel.
Onsemi MC79M08BDTRKG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79M08BDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
