
The MC79M08CDTRK is a negative linear voltage regulator with a fixed output voltage of -8V and an output current of 500mA. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-252-3 surface mount package. The device has a power supply rejection ratio of 63dB and is not RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Onsemi MC79M08CDTRK technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC79M08CDTRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
