
The MC79M08CTG is a linear voltage regulator with an output voltage of -8V and an output current of 500mA. It is packaged in a TO-220-3 package and is mounted through a hole. The device operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The MC79M08CTG has a power supply rejection ratio of 63dB and is halogen free and lead free.
Onsemi MC79M08CTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79M08CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
