
The MC79M15CDTRK is a single-output linear voltage regulator with a fixed output voltage of -15V. It has an output current capability of 500mA and is packaged in a 3-pin DPAK. The device operates over a temperature range of 0°C to 125°C and is not RoHS compliant due to the presence of lead. It is suitable for surface mount applications and is available on tape and reel.
Onsemi MC79M15CDTRK technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC79M15CDTRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
