
Negative fixed output voltage regulator, providing a nominal -15V output with 500mA maximum output current. Features a 4% output voltage accuracy and a dropout voltage of 1.1V. Operates within a temperature range of 0°C to 125°C, with a maximum input voltage of -35V. Housed in a 3-lead TO-220 package for through-hole mounting. This RoHS and Halogen Free component offers 60dB power supply rejection ratio.
Onsemi MC79M15CTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | -15V |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79M15CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
