Bipolar Transistor, -12V, -3A, Low VCE(sat), PNP Single MCPH3, SC 70FL / MCPH3, 3000-REEL
Onsemi MCH3106-TL-E technical specifications.
| Pin Count | 3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MCH3106-TL-E to view detailed technical specifications.
No datasheet is available for this part.