
N-channel enhancement mode power MOSFET, silicon, 20V drain-source voltage, 3.5A continuous drain current. Features 64mOhm maximum drain-source resistance at 4.5V Vgs, 2.8nC typical gate charge at 4.5V Vgs, and 260pF typical input capacitance at 10V Vds. Packaged in a 3-pin MCPH lead-frame SMT (SOT family) with flat leads, measuring 2mm x 1.6mm x 0.88mm (max) with a 0.65mm pin pitch. Surface mountable, single element configuration, with a maximum power dissipation of 900mW and an operating temperature range of -55°C to 150°C.
Onsemi MCH3479-TL-H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | MCPH |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.88(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 3.5A |
| Material | Si |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 260@10VpF |
| Maximum Power Dissipation | 900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MCH3479-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.