Onsemi MCH4020-TL-E technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 8V |
| Collector Emitter Voltage (VCEO) | 8V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 16GHz |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Transition Frequency | 16GHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCH4020-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.