Onsemi MCH6444-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 35V |
| Element Configuration | Single |
| Fall Time | 5.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Input Capacitance | 186pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 98mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 4.2ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCH6444-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.