The MCK12140D is an 8-pin SOP phase-locked loop IC from Onsemi. It operates over a temperature range of -40 to 70°C and has a nominal negative supply voltage of -4.5V. The device is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. The MCK12140D is a single-function device with 8 terminals.
Onsemi MCK12140D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MCK12140D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.