Onsemi MCR08MT1 technical specifications.
| Package/Case | SOT-223-4 |
| Current Rating | 800mA |
| Hold Current | 5mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCR08MT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
