
Silicon Controlled Rectifier (SCR) with a 600V repetitive reverse voltage (Vrrm) and 800mA RMS current (Irms). This component features a 5mA hold current and operates within a temperature range of -40°C to 110°C. Packaged in a SOT-223-4 surface-mount case, it measures 6.7mm in length, 3.7mm in width, and 1.65mm in height. The device is RoHS compliant and Halogen Free, supplied on tape and reel.
Onsemi MCR08MT1G technical specifications.
| Package/Case | SOT-223-4 |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR08MT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
