Onsemi MCR100-003 technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 800mA |
| Hold Current | 5mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR100-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
