Onsemi MCR106-006 technical specifications.
| Package/Case | TO-225-3 |
| Current Rating | 4A |
| Hold Current | 5mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCR106-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.