
Sensitive Gate Silicon Controlled Rectifier (SCR) in a TO-225 package. Features 400V DC rated voltage and 400V repetitive reverse voltage (Vrrm). Offers an 800mA current rating and 4A RMS current. Operates within a temperature range of -40°C to 110°C, with a 5mA hold current. This component is RoHS and Halogen Free compliant.
Onsemi MCR106-6G technical specifications.
| Package/Case | TO-225-3 |
| Current Rating | 800mA |
| Halogen Free | Halogen Free |
| Height | 0.435inch |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 0.304inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR106-6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
