Onsemi MCR106-8G technical specifications.
| Package/Case | TO-225-3 |
| Current Rating | 4A |
| Halogen Free | Halogen Free |
| Height | 0.435inch |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 0.304inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Number of Contacts | 3 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR106-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.