Onsemi MCR12DCNT4 technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 12A |
| Hold Current | 40mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 12A |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCR12DCNT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.