Onsemi MCR12DSN-1G technical specifications.
| Current Rating | 12A |
| Halogen Free | Halogen Free |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Number of Contacts | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR12DSN-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.