Onsemi MCR12DSNT4G technical specifications.
| Package/Case | TO-252 |
| Current Rating | 12A |
| Halogen Free | Halogen Free |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR12DSNT4G to view detailed technical specifications.
No datasheet is available for this part.