
The MCR12LD is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 12A and a hold current of 20mA. The device is packaged in a TO-220-3 package and is available in quantities of 50. The MCR12LD is not RoHS compliant and contains lead. It is suitable for use in applications requiring high current handling.
Onsemi MCR12LD technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Hold Current | 20mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCR12LD to view detailed technical specifications.
No datasheet is available for this part.
