Onsemi MCR22-6RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 1.5A |
| Height | 5.33mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR22-6RLRAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.