Onsemi MCR708A1G technical specifications.
| Package/Case | TO-251-3 |
| Halogen Free | Halogen Free |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR708A1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.