
Sensitive Gate Silicon Controlled Rectifier (SCR) with a 600V DC rated voltage and 4A RMS current. Features a DPAK package for efficient heat dissipation, operating from -40°C to 110°C. This RoHS and Lead Free compliant component offers a 5mA hold current.
Onsemi MCR708AT4G technical specifications.
| Package/Case | DPAK |
| Current Rating | 4A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Number of Contacts | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR708AT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
