Silicon Controlled Rectifier (SCR) thyristor with a 400V DC rated voltage and 400V repetitive reverse voltage. Features a 2.6A current rating and 4A RMS current. Packaged in a DPAK surface-mount case with dimensions of 6.73mm length, 6.22mm width, and 2.38mm height. Operates within a temperature range of -40°C to 110°C, with a 5mA hold current. This component is RoHS compliant and Halogen Free.
Onsemi MCR716T4G technical specifications.
| Package/Case | DPAK |
| Current Rating | 2.6A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Number of Contacts | 2 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR716T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.